16V Clamp 7.3A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V Clamp 7.3A (8/20µs) Ipp Tvs Diode Surface Mount SL2
DF2B7BSL,L3F

DF2B7BSL,L3F

DigiKey Part Number
264-DF2B7BSLL3FTR-ND - Tape & Reel (TR)
264-DF2B7BSLL3FCT-ND - Cut Tape (CT)
264-DF2B7BSLL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B7BSL,L3F
Description
TVS DIODE 5.5VWM 16VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16V Clamp 7.3A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
EDA/CAD Models
DF2B7BSL,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
7.3A (8/20µs)
Power - Peak Pulse
115W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,37300 Kč23,73 Kč
1001,46360 Kč146,36 Kč
5001,06502 Kč532,51 Kč
1 0000,93588 Kč935,88 Kč
2 0000,82669 Kč1 653,38 Kč
5 0000,70797 Kč3 539,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,61539 Kč6 153,90 Kč
20 0000,55528 Kč11 105,60 Kč
30 0000,52463 Kč15 738,90 Kč
50 0000,49016 Kč24 508,00 Kč
70 0000,46974 Kč32 881,80 Kč
100 0000,44989 Kč44 989,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč