
DF2B6M5SL,L3F | |
|---|---|
DigiKey Part Number | DF2B6M5SLL3FTR-ND - Tape & Reel (TR) DF2B6M5SLL3FCT-ND - Cut Tape (CT) DF2B6M5SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B6M5SL,L3F |
Description | TVS DIODE 5VWM 26.5VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.5V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B6M5SL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 26.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 37W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09746 Kč | 10 974,60 Kč |
| 20 000 | 0,99849 Kč | 19 969,80 Kč |
| 30 000 | 0,94803 Kč | 28 440,90 Kč |
| 50 000 | 0,89133 Kč | 44 566,50 Kč |
| 70 000 | 0,85774 Kč | 60 041,80 Kč |
| 100 000 | 0,82510 Kč | 82 510,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42740 Kč | 242,74 Kč |
| 500 | 1,78734 Kč | 893,67 Kč |
| 1 000 | 1,57989 Kč | 1 579,89 Kč |
| 2 000 | 1,40487 Kč | 2 809,74 Kč |
| 5 000 | 1,21503 Kč | 6 075,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 100 | 2,24680 Kč | 224,68 Kč |
| 500 | 1,65464 Kč | 827,32 Kč |
| 1 000 | 1,46293 Kč | 1 462,93 Kč |
| 2 000 | 1,30083 Kč | 2 601,66 Kč |
| 5 000 | 1,12503 Kč | 5 625,15 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

