26.5V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B6M5SL,L3F

DigiKey Part Number
DF2B6M5SLL3FTR-ND - Tape & Reel (TR)
DF2B6M5SLL3FCT-ND - Cut Tape (CT)
DF2B6M5SLL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B6M5SL,L3F
Description
TVS DIODE 5VWM 26.5VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26.5V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
EDA/CAD Models
DF2B6M5SL,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
26.5V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
37W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,09746 Kč10 974,60 Kč
20 0000,99849 Kč19 969,80 Kč
30 0000,94803 Kč28 440,90 Kč
50 0000,89133 Kč44 566,50 Kč
70 0000,85774 Kč60 041,80 Kč
100 0000,82510 Kč82 510,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,88500 Kč38,85 Kč
1002,42740 Kč242,74 Kč
5001,78734 Kč893,67 Kč
1 0001,57989 Kč1 579,89 Kč
2 0001,40487 Kč2 809,74 Kč
5 0001,21503 Kč6 075,15 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,61200 Kč36,12 Kč
1002,24680 Kč224,68 Kč
5001,65464 Kč827,32 Kč
1 0001,46293 Kč1 462,93 Kč
2 0001,30083 Kč2 601,66 Kč
5 0001,12503 Kč5 625,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč