


DF2B29FU,H3F | |
|---|---|
DigiKey Part Number | DF2B29FUH3FTR-ND - Tape & Reel (TR) DF2B29FUH3FCT-ND - Cut Tape (CT) DF2B29FUH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B29FU,H3F |
Description | TVS DIODE 24VWM 47VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | DF2B29FU,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,68560 Kč | 268,56 Kč |
| 500 | 1,98432 Kč | 992,16 Kč |
| 1 000 | 1,75669 Kč | 1 756,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46678 Kč | 4 400,34 Kč |
| 6 000 | 1,32043 Kč | 7 922,58 Kč |
| 9 000 | 1,24581 Kč | 11 212,29 Kč |
| 15 000 | 1,16189 Kč | 17 428,35 Kč |
| 21 000 | 1,11216 Kč | 23 355,36 Kč |
| 30 000 | 1,06382 Kč | 31 914,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






