


DCL541H01(T,E(O | |
|---|---|
DigiKey Part Number | 264-DCL541H01(TE(OTR-ND - Tape & Reel (TR) 264-DCL541H01(TE(OCT-ND - Cut Tape (CT) 264-DCL541H01(TE(ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCL541H01(T,E(O |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18.3ns, 18.3ns | |
Pulse Width Distortion (Max) | 2.8ns | |
Rise / Fall Time (Typ) | 0.9ns, 0.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 96,27600 Kč | 962,76 Kč |
| 100 | 77,35030 Kč | 7 735,03 Kč |
| 500 | 69,07964 Kč | 34 539,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 65,01709 Kč | 97 525,63 Kč |
| 3 000 | 62,95690 Kč | 188 870,70 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |

