
CUS05F40,H3F | |
|---|---|
DigiKey Part Number | 264-CUS05F40,H3FTR-ND - Tape & Reel (TR) 264-CUS05F40,H3FCT-ND - Cut Tape (CT) 264-CUS05F40,H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS05F40,H3F |
Description | DIODE SCHOTTKY 40V 500MA USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS05F40,H3F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package USC |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,33700 Kč | 33,37 Kč |
| 100 | 2,07510 Kč | 207,51 Kč |
| 500 | 1,52120 Kč | 760,60 Kč |
| 1 000 | 1,34184 Kč | 1 341,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11299 Kč | 3 338,97 Kč |
| 6 000 | 0,99742 Kč | 5 984,52 Kč |
| 9 000 | 0,93843 Kč | 8 445,87 Kč |
| 15 000 | 0,87208 Kč | 13 081,20 Kč |
| 21 000 | 0,83276 Kč | 17 487,96 Kč |
| 30 000 | 0,79453 Kč | 23 835,90 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

