
CSLZ10V,L3F | |
|---|---|
DigiKey Part Number | 264-CSLZ10VL3FTR-ND - Tape & Reel (TR) 264-CSLZ10VL3FCT-ND - Cut Tape (CT) 264-CSLZ10VL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSLZ10V,L3F |
Description | TVS DIODE 8VWM 18VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 18V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,81000 Kč | 18,10 Kč |
| 100 | 0,84200 Kč | 84,20 Kč |
| 500 | 0,77886 Kč | 389,43 Kč |
| 1 000 | 0,67360 Kč | 673,60 Kč |
| 2 000 | 0,66308 Kč | 1 326,16 Kč |
| 5 000 | 0,65255 Kč | 3 262,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46310 Kč | 4 631,00 Kč |
| 20 000 | 0,42100 Kč | 8 420,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |


