


CRS13(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRS13(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRS13(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRS13(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS13(TE85L,Q,M) |
Description | DIODE SCHOTTKY 60V 1A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS13(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 8,88300 Kč | 88,83 Kč |
| 100 | 5,97610 Kč | 597,61 Kč |
| 500 | 4,54428 Kč | 2 272,14 Kč |
| 1 000 | 4,08202 Kč | 4 082,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,38961 Kč | 10 168,83 Kč |
| 6 000 | 3,10242 Kč | 18 614,52 Kč |
| 9 000 | 2,95605 Kč | 26 604,45 Kč |
| 15 000 | 2,79159 Kč | 41 873,85 Kč |
| 21 000 | 2,69421 Kč | 56 578,41 Kč |
| 30 000 | 2,63125 Kč | 78 937,50 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |

