


CRS09(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | CRS09QTR-ND - Tape & Reel (TR) CRS09QCT-ND - Cut Tape (CT) CRS09QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS09(TE85L,Q,M) |
Description | DIODE SCHOTTKY 30V 1.5A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS09(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 90pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 4,75700 Kč | 47,57 Kč |
| 100 | 4,56790 Kč | 456,79 Kč |
| 500 | 3,57808 Kč | 1 789,04 Kč |
| 1 000 | 3,25096 Kč | 3 250,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31739 Kč | 6 952,17 Kč |
| 6 000 | 2,23130 Kč | 13 387,80 Kč |
| 9 000 | 2,21025 Kč | 19 892,25 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |







