New Product
SOD 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 128
SOD-128

CMZ18A,LQ

DigiKey Part Number
264-CMZ18ALQTR-ND - Tape & Reel (TR)
264-CMZ18ALQCT-ND - Cut Tape (CT)
264-CMZ18ALQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ18A,LQ
Description
18 V ZENER DIODE, M-FLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 2 W ±5% Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
M-FLAT (2.4x3.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,87000 Kč16,87 Kč
1010,49800 Kč104,98 Kč
1006,79270 Kč679,27 Kč
5005,19084 Kč2 595,42 Kč
1 0004,67467 Kč4 674,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,89750 Kč11 692,50 Kč
6 0003,57672 Kč21 460,32 Kč
9 0003,41327 Kč30 719,43 Kč
15 0003,22961 Kč48 444,15 Kč
21 0003,12450 Kč65 614,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,87000 Kč
Unit Price with VAT:20,41270 Kč