


CMS14(TE12L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CMS14(TE12LQM)TR-ND - Tape & Reel (TR) 264-CMS14(TE12L,Q,M)CT-ND - Cut Tape (CT) 264-CMS14(TE12L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS14(TE12L,Q,M) |
Description | DIODE SCHOTTKY 60V 2A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS14(TE12L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 9,34600 Kč | 93,46 Kč |
| 100 | 8,22210 Kč | 822,21 Kč |
| 500 | 6,32720 Kč | 3 163,60 Kč |
| 1 000 | 5,71108 Kč | 5 711,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35840 Kč | 13 075,20 Kč |
| 6 000 | 4,16790 Kč | 25 007,40 Kč |
| 9 000 | 4,00217 Kč | 36 019,53 Kč |
| 15 000 | 3,99950 Kč | 59 992,50 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |




