


CMH01(TE12L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CMH01(TE12L,Q,M)TR-ND - Tape & Reel (TR) 264-CMH01(TE12L,Q,M)CT-ND - Cut Tape (CT) 264-CMH01(TE12L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH01(TE12L,Q,M) |
Description | DIODE STANDARD 200V 3A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMH01(TE12L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 100 | 7,34930 Kč | 734,93 Kč |
| 500 | 5,61444 Kč | 2 807,22 Kč |
| 1 000 | 5,05527 Kč | 5 055,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,34442 Kč | 13 033,26 Kč |
| 6 000 | 3,98633 Kč | 23 917,98 Kč |
| 9 000 | 3,80388 Kč | 34 234,92 Kč |
| 15 000 | 3,59889 Kč | 53 983,35 Kč |
| 21 000 | 3,47750 Kč | 73 027,50 Kč |
| 30 000 | 3,35953 Kč | 100 785,90 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |





