Parametric Equivalent

BAS516,H3F | |
|---|---|
DigiKey Part Number | 264-BAS516H3FTR-ND - Tape & Reel (TR) 264-BAS516H3FCT-ND - Cut Tape (CT) 264-BAS516H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS516,H3F |
Description | DIODE STANDARD 100V 250MA ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | BAS516,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Capacitance @ Vr, F | 0.35pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ESC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,40000 Kč | 24,00 Kč |
| 100 | 1,24830 Kč | 124,83 Kč |
| 500 | 0,93420 Kč | 467,10 Kč |
| 1 000 | 0,79337 Kč | 793,37 Kč |
| 2 000 | 0,66445 Kč | 1 328,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,59530 Kč | 2 381,20 Kč |
| 8 000 | 0,46310 Kč | 3 704,80 Kč |
| 12 000 | 0,42618 Kč | 5 114,16 Kč |
| 20 000 | 0,42340 Kč | 8 468,00 Kč |
| 28 000 | 0,35585 Kč | 9 963,80 Kč |
| 40 000 | 0,35442 Kč | 14 176,80 Kč |
| 100 000 | 0,35123 Kč | 35 123,00 Kč |
| 200 000 | 0,34483 Kč | 68 966,00 Kč |
| 400 000 | 0,32608 Kč | 130 432,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |





