
AB3X2X4.5DY | |
---|---|
DigiKey Part Number | AB3X2X45DY-ND |
Manufacturer | |
Manufacturer Product Number | AB3X2X4.5DY |
Description | FERRITE CORE SOLID |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID OD Length |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | - | |
Outer Dimension | - | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,91000 Kč | 12,91 Kč |
10 | 10,45700 Kč | 104,57 Kč |
25 | 9,64000 Kč | 241,00 Kč |
50 | 9,06940 Kč | 453,47 Kč |
100 | 8,52780 Kč | 852,78 Kč |
250 | 7,86456 Kč | 1 966,14 Kč |
500 | 7,39714 Kč | 3 698,57 Kč |
1 000 | 6,95826 Kč | 6 958,26 Kč |
Unit Price without VAT: | 12,91000 Kč |
---|---|
Unit Price with VAT: | 15,62110 Kč |