
7UL2G126FK,LF | |
|---|---|
DigiKey Part Number | 264-7UL2G126FKLFTR-ND - Tape & Reel (TR) 264-7UL2G126FKLFCT-ND - Cut Tape (CT) 264-7UL2G126FKLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL2G126FK,LF |
Description | IC BUFFER NON-INVERTING 3.6V US8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 2 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | 7UL2G126FK,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,14200 Kč | 31,42 Kč |
| 25 | 2,77960 Kč | 69,49 Kč |
| 100 | 2,37600 Kč | 237,60 Kč |
| 250 | 2,18296 Kč | 545,74 Kč |
| 500 | 2,06646 Kč | 1 033,23 Kč |
| 1 000 | 1,97012 Kč | 1 970,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79584 Kč | 5 387,52 Kč |
| 6 000 | 1,73945 Kč | 10 436,70 Kč |
| 9 000 | 1,71118 Kč | 15 400,62 Kč |
| 15 000 | 1,67989 Kč | 25 198,35 Kč |
| 21 000 | 1,66161 Kč | 34 893,81 Kč |
| 30 000 | 1,64401 Kč | 49 320,30 Kč |
| 75 000 | 1,60614 Kč | 120 460,50 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |











