
7UL1G32FU,LF | |
|---|---|
DigiKey Part Number | 7UL1G32FULFTR-ND - Tape & Reel (TR) 7UL1G32FULFCT-ND - Cut Tape (CT) 7UL1G32FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G32FU,LF |
Description | IC GATE OR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1G32FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.4V | |
Input Logic Level - High | 0.75V ~ 2.48V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 100 | 1,41950 Kč | 141,95 Kč |
| 250 | 1,29432 Kč | 323,58 Kč |
| 500 | 1,21956 Kč | 609,78 Kč |
| 1 000 | 1,15783 Kč | 1 157,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08161 Kč | 3 244,83 Kč |
| 6 000 | 1,04434 Kč | 6 266,04 Kč |
| 9 000 | 1,02566 Kč | 9 230,94 Kč |
| 15 000 | 1,00495 Kč | 15 074,25 Kč |
| 21 000 | 0,99286 Kč | 20 850,06 Kč |
| 30 000 | 0,98123 Kč | 29 436,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


