
7UL1G00FU,LF | |
|---|---|
DigiKey Part Number | 264-7UL1G00FULFTR-ND - Tape & Reel (TR) 264-7UL1G00FULFCT-ND - Cut Tape (CT) 264-7UL1G00FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G00FU,LF |
Description | IC GATE NAND 1CH 2-INP USV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel USV |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1G00FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | USV | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 100 | 1,30190 Kč | 130,19 Kč |
| 250 | 1,18764 Kč | 296,91 Kč |
| 500 | 1,11794 Kč | 558,97 Kč |
| 1 000 | 1,06061 Kč | 1 060,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98978 Kč | 2 969,34 Kč |
| 6 000 | 0,95516 Kč | 5 730,96 Kč |
| 9 000 | 0,93779 Kč | 8 440,11 Kč |
| 15 000 | 0,91858 Kč | 13 778,70 Kč |
| 21 000 | 0,90735 Kč | 19 054,35 Kč |
| 30 000 | 0,89654 Kč | 26 896,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


