
74VHCT04AFT | |
|---|---|
DigiKey Part Number | 74VHCT04AFTTR-ND - Tape & Reel (TR) 74VHCT04AFTCT-ND - Cut Tape (CT) 74VHCT04AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT04AFT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT04AFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,94700 Kč | 29,47 Kč |
| 25 | 2,60160 Kč | 65,04 Kč |
| 100 | 2,21870 Kč | 221,87 Kč |
| 250 | 2,03512 Kč | 508,78 Kč |
| 500 | 1,92524 Kč | 962,62 Kč |
| 1 000 | 1,83451 Kč | 1 834,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,68653 Kč | 4 216,32 Kč |
| 5 000 | 1,63049 Kč | 8 152,45 Kč |
| 7 500 | 1,60244 Kč | 12 018,30 Kč |
| 12 500 | 1,57136 Kč | 19 642,00 Kč |
| 17 500 | 1,55318 Kč | 27 180,65 Kč |
| 25 000 | 1,53571 Kč | 38 392,75 Kč |
| 62 500 | 1,49808 Kč | 93 630,00 Kč |
| 125 000 | 1,47540 Kč | 184 425,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |


