
74VHC9595FT | |
|---|---|
DigiKey Part Number | 74VHC9595FTTR-ND - Tape & Reel (TR) 74VHC9595FTCT-ND - Cut Tape (CT) 74VHC9595FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC9595FT |
Description | IC SR PUSH-PULL 8BIT 16-TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC9595FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,43100 Kč | 34,31 Kč |
| 25 | 3,03120 Kč | 75,78 Kč |
| 100 | 2,58920 Kč | 258,92 Kč |
| 250 | 2,38116 Kč | 595,29 Kč |
| 500 | 2,25530 Kč | 1 127,65 Kč |
| 1 000 | 2,15152 Kč | 2 151,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,98080 Kč | 4 952,00 Kč |
| 5 000 | 1,91677 Kč | 9 583,85 Kč |
| 7 500 | 1,88471 Kč | 14 135,33 Kč |
| 12 500 | 1,84917 Kč | 23 114,62 Kč |
| 17 500 | 1,82840 Kč | 31 997,00 Kč |
| 25 000 | 1,80843 Kč | 45 210,75 Kč |
| 62 500 | 1,76544 Kč | 110 340,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

