14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC164FT

DigiKey Part Number
264-74VHC164FTTR-ND - Tape & Reel (TR)
264-74VHC164FTCT-ND - Cut Tape (CT)
264-74VHC164FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC164FT
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC164FT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,86300 Kč48,63 Kč
254,31960 Kč107,99 Kč
1003,72160 Kč372,16 Kč
2503,43704 Kč859,26 Kč
5003,26528 Kč1 632,64 Kč
1 0003,12382 Kč3 123,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,88503 Kč7 212,57 Kč
5 0002,79763 Kč13 988,15 Kč
7 5002,75385 Kč20 653,88 Kč
12 5002,70535 Kč33 816,88 Kč
17 5002,67702 Kč46 847,85 Kč
25 0002,64976 Kč66 244,00 Kč
62 5002,59107 Kč161 941,88 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč