
74VHC157FT | |
|---|---|
DigiKey Part Number | 74VHC157FTTR-ND - Tape & Reel (TR) 74VHC157FTCT-ND - Cut Tape (CT) 74VHC157FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC157FT |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC157FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58280 Kč | 258,28 Kč |
| 250 | 2,37528 Kč | 593,82 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14621 Kč | 2 146,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,03697 Kč | 5 092,43 Kč |
| 5 000 | 1,97112 Kč | 9 855,60 Kč |
| 7 500 | 1,93817 Kč | 14 536,27 Kč |
| 12 500 | 1,90165 Kč | 23 770,62 Kč |
| 17 500 | 1,88031 Kč | 32 905,42 Kč |
| 25 000 | 1,85976 Kč | 46 494,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




