Multiplexer 2 x 4:1 16-TSSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC153FT

DigiKey Part Number
264-74VHC153FTTR-ND - Tape & Reel (TR)
264-74VHC153FTCT-ND - Cut Tape (CT)
264-74VHC153FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC153FT
Description
IC MULTIPLEXER 2 X 4:1 16-TSSOPB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-TSSOPB
Datasheet
 Datasheet
EDA/CAD Models
74VHC153FT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
2
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOPB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,42300 Kč34,23 Kč
253,02360 Kč75,59 Kč
1002,58280 Kč258,28 Kč
2502,37528 Kč593,82 Kč
5002,24972 Kč1 124,86 Kč
1 0002,14621 Kč2 146,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,03697 Kč5 092,43 Kč
5 0001,97112 Kč9 855,60 Kč
7 5001,93817 Kč14 536,27 Kč
12 5001,90165 Kč23 770,62 Kč
17 5001,88031 Kč32 905,42 Kč
25 0001,85976 Kč46 494,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč