14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP (0.173", 4.40mm Width)

74VHC126FT

DigiKey Part Number
264-74VHC126FTTR-ND - Tape & Reel (TR)
264-74VHC126FTCT-ND - Cut Tape (CT)
264-74VHC126FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC126FT
Description
IC BUFF NON-INVERT 5.5V 14TSSOPB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOPB
Datasheet
 Datasheet
EDA/CAD Models
74VHC126FT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOPB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 667
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,41957 Kč6 048,93 Kč
5 0002,34404 Kč11 720,20 Kč
7 5002,30621 Kč17 296,58 Kč
12 5002,26427 Kč28 303,37 Kč
17 5002,23977 Kč39 195,97 Kč
25 0002,21619 Kč55 404,75 Kč
62 5002,16546 Kč135 341,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,12600 Kč41,26 Kč
253,65440 Kč91,36 Kč
1003,14070 Kč314,07 Kč
2502,89480 Kč723,70 Kč
5002,74618 Kč1 373,09 Kč
1 0002,62367 Kč2 623,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,03000 Kč6,03 Kč
104,07800 Kč40,78 Kč
253,61200 Kč90,30 Kč
1003,10430 Kč310,43 Kč
2502,86124 Kč715,31 Kč
5002,71436 Kč1 357,18 Kč
1 0002,59326 Kč2 593,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,03000 Kč
Unit Price with VAT:7,29630 Kč