Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOPB
14-TSSOP (0.173", 4.40mm Width)

74VHC126FT

DigiKey Part Number
264-74VHC126FTTR-ND - Tape & Reel (TR)
264-74VHC126FTCT-ND - Cut Tape (CT)
264-74VHC126FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC126FT
Description
IC BUFF NON-INVERT 5.5V 14TSSOPB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOPB
Datasheet
 Datasheet
EDA/CAD Models
74VHC126FT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOPB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,11600 Kč41,16 Kč
253,64520 Kč91,13 Kč
1003,13290 Kč313,29 Kč
2502,88764 Kč721,91 Kč
5002,73940 Kč1 369,70 Kč
1 0002,61719 Kč2 617,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,48826 Kč6 220,65 Kč
5 0002,41057 Kč12 052,85 Kč
7 5002,37165 Kč17 787,38 Kč
12 5002,32854 Kč29 106,75 Kč
17 5002,30332 Kč40 308,10 Kč
25 0002,27911 Kč56 977,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč