JFET N-Channel 50 V 6.5 mA 100 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK208-O(TE85L,F)

DigiKey Part Number
2SK208-O(TE85LF)TR-ND - Tape & Reel (TR)
2SK208-O(TE85LF)CT-ND - Cut Tape (CT)
2SK208-O(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK208-O(TE85L,F)
Description
JFET N-CH 50V 6.5MA SC59
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
JFET N-Channel 50 V 6.5 mA 100 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
2SK208-O(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Cutoff (VGS off) @ Id
400 mV @ 100 nA
Manufacturer
Toshiba Semiconductor and Storage
Input Capacitance (Ciss) (Max) @ Vds
8.2pF @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Operating Temperature
125°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Voltage - Breakdown (V(BR)GSS)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Drain (Idss) @ Vds (Vgs=0)
600 µA @ 10 V
Supplier Device Package
SC-59
Current Drain (Id) - Max
6.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,50400 Kč85,04 Kč
1005,44060 Kč544,06 Kč
5004,11308 Kč2 056,54 Kč
1 0003,68452 Kč3 684,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,13934 Kč9 418,02 Kč
6 0002,86458 Kč17 187,48 Kč
9 0002,72456 Kč24 521,04 Kč
15 0002,56719 Kč38 507,85 Kč
21 0002,47400 Kč51 954,00 Kč
30 0002,38342 Kč71 502,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč