
2SD1223(TE16L1,NQ) | |
|---|---|
DigiKey Part Number | 264-2SD1223(TE16L1,NQ)TR-ND - Tape & Reel (TR) 264-2SD1223(TE16L1,NQ)CT-ND - Cut Tape (CT) 264-2SD1223(TE16L1,NQ)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1223(TE16L1,NQ) |
Description | TRANS NPN DARL 80V 4A PW-MOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 1 W Surface Mount PW-MOLD |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1223(TE16L1,NQ) Models |
Category | Current - Collector Cutoff (Max) 20µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package PW-MOLD |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 6mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD44E3T4G | onsemi | 15 267 | MJD44E3T4GOSCT-ND | 24,61000 Kč | Similar |
| MJD6039T4G | onsemi | 1 348 | 488-MJD6039T4GCT-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 20,00000 Kč | 200,00 Kč |
| 100 | 13,27040 Kč | 1 327,04 Kč |
| 500 | 10,38562 Kč | 5 192,81 Kč |
| 1 000 | 9,45693 Kč | 9 456,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,67547 Kč | 17 350,94 Kč |
| 4 000 | 8,01837 Kč | 32 073,48 Kč |
| 6 000 | 7,68362 Kč | 46 101,72 Kč |
| 10 000 | 7,30758 Kč | 73 075,80 Kč |
| 14 000 | 7,08496 Kč | 99 189,44 Kč |
| 20 000 | 6,90838 Kč | 138 167,60 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |


