
2SC4207-GR(TE85L,F | |
|---|---|
DigiKey Part Number | 2SC4207-GR(TE85LFTR-ND - Tape & Reel (TR) 2SC4207-GR(TE85LFCT-ND - Cut Tape (CT) 2SC4207-GR(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4207-GR(TE85L,F |
Description | TRANS 2NPN 50V 150MA SMV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Emitter 50V 150mA 80MHz 300mW Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4207-GR(TE85L,F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Manufacturer Toshiba Semiconductor and Storage | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type 2 NPN (Dual) Common Emitter | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case SC-74A, SOT-753 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMV |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 100 | 2,69820 Kč | 269,82 Kč |
| 500 | 1,99482 Kč | 997,41 Kč |
| 1 000 | 1,76677 Kč | 1 766,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47616 Kč | 4 428,48 Kč |
| 6 000 | 1,32945 Kč | 7 976,70 Kč |
| 9 000 | 1,25465 Kč | 11 291,85 Kč |
| 15 000 | 1,17053 Kč | 17 557,95 Kč |
| 21 000 | 1,12068 Kč | 23 534,28 Kč |
| 30 000 | 1,07222 Kč | 32 166,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



