
2SC4116-GR,LXHF | |
|---|---|
DigiKey Part Number | 264-2SC4116-GRLXHFTR-ND - Tape & Reel (TR) 264-2SC4116-GRLXHFCT-ND - Cut Tape (CT) 264-2SC4116-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4116-GR,LXHF |
Description | TRANS NPN 50V 0.15A SC-70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,89400 Kč | 38,94 Kč |
| 100 | 2,43340 Kč | 243,34 Kč |
| 500 | 1,79640 Kč | 898,20 Kč |
| 1 000 | 1,58991 Kč | 1 589,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28693 Kč | 3 860,79 Kč |
| 6 000 | 1,15803 Kč | 6 948,18 Kč |
| 9 000 | 1,09228 Kč | 9 830,52 Kč |
| 15 000 | 1,01834 Kč | 15 275,10 Kč |
| 21 000 | 0,97453 Kč | 20 465,13 Kč |
| 30 000 | 0,93195 Kč | 27 958,50 Kč |
| 75 000 | 0,83845 Kč | 62 883,75 Kč |
| 150 000 | 0,78938 Kč | 118 407,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |


