
2SA2061(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-2SA2061(TE85LF)TR-ND - Tape & Reel (TR) 264-2SA2061(TE85L,F)CT-ND - Cut Tape (CT) 264-2SA2061(TE85L,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2061(TE85L,F) |
Description | TRANS PNP 20V 2.5A TSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2.5 A 625 mW Surface Mount TSM |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 625 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TSM |
Vce Saturation (Max) @ Ib, Ic 190mV @ 53mA, 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 5,48890 Kč | 548,89 Kč |
| 500 | 4,15298 Kč | 2 076,49 Kč |
| 1 000 | 3,72127 Kč | 3 721,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17245 Kč | 9 517,35 Kč |
| 6 000 | 2,89584 Kč | 17 375,04 Kč |
| 9 000 | 2,75484 Kč | 24 793,56 Kč |
| 15 000 | 2,59642 Kč | 38 946,30 Kč |
| 21 000 | 2,50259 Kč | 52 554,39 Kč |
| 30 000 | 2,41138 Kč | 72 341,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

