Bipolar (BJT) Transistor PNP 400 V 500 mA 35MHz 500 mW Surface Mount PW-MINI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1971(TE12L,F)

DigiKey Part Number
264-2SA1971(TE12L,F)TR-ND - Tape & Reel (TR)
264-2SA1971(TE12L,F)CT-ND - Cut Tape (CT)
264-2SA1971(TE12L,F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1971(TE12L,F)
Description
TRANS PNP 400V 0.5A PW-MINI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 500 mA 35MHz 500 mW Surface Mount PW-MINI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 10mA, 100mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 5V
Power - Max
500 mW
Frequency - Transition
35MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PW-MINI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
1012,08300 Kč120,83 Kč
1007,84740 Kč784,74 Kč
5006,02746 Kč3 013,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,27766 Kč5 277,66 Kč
2 0004,79867 Kč9 597,34 Kč
3 0004,55452 Kč13 663,56 Kč
5 0004,28010 Kč21 400,50 Kč
7 0004,11756 Kč28 822,92 Kč
10 0003,95955 Kč39 595,50 Kč
25 0003,76269 Kč94 067,25 Kč
Manufacturers Standard Package
Unit Price without VAT:19,37000 Kč
Unit Price with VAT:23,43770 Kč