
2SA1586-GR,LXHF | |
|---|---|
DigiKey Part Number | 264-2SA1586-GRLXHFTR-ND - Tape & Reel (TR) 264-2SA1586-GRLXHFCT-ND - Cut Tape (CT) 264-2SA1586-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1586-GR,LXHF |
Description | TRANS PNP 50V 0.15A USM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | USM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 3,84900 Kč | 38,49 Kč |
| 100 | 2,40520 Kč | 240,52 Kč |
| 500 | 1,77558 Kč | 887,79 Kč |
| 1 000 | 1,57148 Kč | 1 571,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27201 Kč | 3 816,03 Kč |
| 6 000 | 1,14461 Kč | 6 867,66 Kč |
| 9 000 | 1,07962 Kč | 9 716,58 Kč |
| 15 000 | 1,00654 Kč | 15 098,10 Kč |
| 21 000 | 0,96324 Kč | 20 228,04 Kč |
| 30 000 | 0,92114 Kč | 27 634,20 Kč |
| 75 000 | 0,82873 Kč | 62 154,75 Kč |
| 150 000 | 0,78023 Kč | 117 034,50 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |


