
2SA1298-Y,LF | |
|---|---|
DigiKey Part Number | 2SA1298-YLFTR-ND - Tape & Reel (TR) 2SA1298-YLFCT-ND - Cut Tape (CT) 2SA1298-YLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1298-Y,LF |
Description | TRANS PNP 25V 0.8A S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 800 mA 120MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1298-Y,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 3,06360 Kč | 306,36 Kč |
| 500 | 2,27324 Kč | 1 136,62 Kč |
| 1 000 | 2,01749 Kč | 2 017,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69146 Kč | 5 074,38 Kč |
| 6 000 | 1,52698 Kč | 9 161,88 Kč |
| 9 000 | 1,44310 Kč | 12 987,90 Kč |
| 15 000 | 1,34879 Kč | 20 231,85 Kč |
| 21 000 | 1,29292 Kč | 27 151,32 Kč |
| 30 000 | 1,23860 Kč | 37 158,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




