SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1182-Y,LF

DigiKey Part Number
2SA1182-YLFTR-ND - Tape & Reel (TR)
2SA1182-YLFCT-ND - Cut Tape (CT)
2SA1182-YLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1182-Y,LF
Description
TRANS PNP 30V 0.5A S-MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 150 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
2SA1182-Y,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Power - Max
150 mW
Frequency - Transition
200MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
103,37100 Kč33,71 Kč
1002,10560 Kč210,56 Kč
5001,54714 Kč773,57 Kč
1 0001,36654 Kč1 366,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,10216 Kč3 306,48 Kč
6 0000,98933 Kč5 935,98 Kč
9 0000,93179 Kč8 386,11 Kč
15 0000,86707 Kč13 006,05 Kč
21 0000,82871 Kč17 402,91 Kč
30 0000,79141 Kč23 742,30 Kč
75 0000,70953 Kč53 214,75 Kč
150 0000,65893 Kč98 839,50 Kč
300 0000,65019 Kč195 057,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč