Varactors Single 10 V Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SV322(TPH3,F)

DigiKey Part Number
1SV322(TPH3F)TR-ND - Tape & Reel (TR)
1SV322(TPH3F)CT-ND - Cut Tape (CT)
1SV322(TPH3F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SV322(TPH3,F)
Description
DIODE VARACTOR 10V SINGLE USC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount USC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
10 V
Manufacturer
Toshiba Semiconductor and Storage
Diode Type
Single
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Capacitance @ Vr, F
7.1pF @ 4V, 1MHz
Package / Case
SC-76, SOD-323
Capacitance Ratio
4.3
Supplier Device Package
USC
Capacitance Ratio Condition
C1/C4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
106,02700 Kč60,27 Kč
1003,80200 Kč380,20 Kč
5002,83844 Kč1 419,22 Kč
1 0002,52706 Kč2 527,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,13081 Kč6 392,43 Kč
6 0001,93101 Kč11 586,06 Kč
9 0001,82914 Kč16 462,26 Kč
15 0001,71461 Kč25 719,15 Kč
21 0001,64677 Kč34 582,17 Kč
30 0001,58083 Kč47 424,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč