
1SV314(TPL3,F) | |
|---|---|
DigiKey Part Number | 264-1SV314(TPL3,F)TR-ND - Tape & Reel (TR) 264-1SV314(TPL3,F)CT-ND - Cut Tape (CT) 264-1SV314(TPL3,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV314(TPL3,F) |
Description | DIODE VARACTOR 10V SINGLE ESC |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV314(TPL3,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 3.4pF @ 2.5V, 1MHz | |
Capacitance Ratio | 2.5 | |
Capacitance Ratio Condition | C0.5/C2.5 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,57571 Kč | 12 605,68 Kč |
| 16 000 | 1,44075 Kč | 23 052,00 Kč |
| 24 000 | 1,37196 Kč | 32 927,04 Kč |
| 40 000 | 1,29467 Kč | 51 786,80 Kč |
| 56 000 | 1,24890 Kč | 69 938,40 Kč |
| 80 000 | 1,20441 Kč | 96 352,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 4,99900 Kč | 49,99 Kč |
| 100 | 3,15370 Kč | 315,37 Kč |
| 500 | 2,34838 Kč | 1 174,19 Kč |
| 1 000 | 2,08821 Kč | 2 088,21 Kč |
| 2 000 | 1,86877 Kč | 3 737,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 Kč | 8,33 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,24950 Kč | 324,95 Kč |
| 500 | 2,42086 Kč | 1 210,43 Kč |
| 1 000 | 2,15278 Kč | 2 152,78 Kč |
| 2 000 | 1,92657 Kč | 3 853,14 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |

