SOD-323,SC-76
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SV304TPH3F

DigiKey Part Number
1SV304TPH3FTR-ND - Tape & Reel (TR)
1SV304TPH3FCT-ND - Cut Tape (CT)
1SV304TPH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SV304TPH3F
Description
DIODE VARACTOR 10V SINGLE USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
1SV304TPH3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
6.6pF @ 4V, 1MHz
Capacitance Ratio
3.0
Capacitance Ratio Condition
C1/C4
Voltage - Peak Reverse (Max)
10 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
USC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
105,19900 Kč51,99 Kč
1003,81430 Kč381,43 Kč
5002,85438 Kč1 427,19 Kč
1 0002,54431 Kč2 544,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,87092 Kč5 612,76 Kč
6 0001,47350 Kč8 841,00 Kč
9 0001,44719 Kč13 024,71 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč