
1SS378(TE85L,F) | |
|---|---|
DigiKey Part Number | 1SS378(TE85LF)TR-ND - Tape & Reel (TR) 1SS378(TE85LF)CT-ND - Cut Tape (CT) 1SS378(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS378(TE85L,F) |
Description | DIODE ARR SCHOTT 10V 100MA SC-70 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 10 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS378(TE85L,F) Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 100 mA |
Manufacturer Toshiba Semiconductor and Storage | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 10 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 10 V | Supplier Device Package SC-70 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29300 Kč | 229,30 Kč |
| 500 | 1,68656 Kč | 843,28 Kč |
| 1 000 | 1,48960 Kč | 1 489,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23846 Kč | 3 715,38 Kč |
| 6 000 | 1,11170 Kč | 6 670,20 Kč |
| 9 000 | 1,04703 Kč | 9 423,27 Kč |
| 15 000 | 0,97429 Kč | 14 614,35 Kč |
| 21 000 | 0,93120 Kč | 19 555,20 Kč |
| 30 000 | 0,88929 Kč | 26 678,70 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



