
1SS374(TE85L,F) | |
|---|---|
DigiKey Part Number | 1SS374(TE85LF)TR-ND - Tape & Reel (TR) 1SS374(TE85LF)CT-ND - Cut Tape (CT) 1SS374(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS374(TE85L,F) |
Description | DIODE ARR SCHOTT 10V 100MA SC-59 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 10 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS374(TE85L,F) Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 100 mA |
Manufacturer Toshiba Semiconductor and Storage | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 10 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 10 V | Supplier Device Package SC-59 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 100 | 2,41090 Kč | 241,09 Kč |
| 500 | 1,77522 Kč | 887,61 Kč |
| 1 000 | 1,56917 Kč | 1 569,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30667 Kč | 3 920,01 Kč |
| 6 000 | 1,17410 Kč | 7 044,60 Kč |
| 9 000 | 1,10650 Kč | 9 958,50 Kč |
| 15 000 | 1,03046 Kč | 15 456,90 Kč |
| 21 000 | 0,98540 Kč | 20 693,40 Kč |
| 30 000 | 0,94160 Kč | 28 248,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |




