
1SS372(TE85L,F) | |
|---|---|
DigiKey Part Number | 1SS372(TE85LF)TR-ND - Tape & Reel (TR) 1SS372(TE85LF)CT-ND - Cut Tape (CT) 1SS372(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS372(TE85L,F) |
Description | DIODE SCHOTTKY 10V 100MA USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 100mA Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | 1SS372(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 µA @ 10 V | |
Capacitance @ Vr, F | 20pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USM | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 500 | 1,93560 Kč | 967,80 Kč |
| 1 000 | 1,71281 Kč | 1 712,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42933 Kč | 4 287,99 Kč |
| 6 000 | 1,28616 Kč | 7 716,96 Kč |
| 9 000 | 1,21312 Kč | 10 918,08 Kč |
| 15 000 | 1,13102 Kč | 16 965,30 Kč |
| 21 000 | 1,08237 Kč | 22 729,77 Kč |
| 30 000 | 1,03507 Kč | 31 052,10 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

