
1SS361,LJ(CT | |
|---|---|
DigiKey Part Number | 1SS361LJ(CTTR-ND - Tape & Reel (TR) 1SS361LJ(CTCT-ND - Cut Tape (CT) 1SS361LJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS361,LJ(CT |
Description | DIODE ARRAY GP 80V 100MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS361,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,63100 Kč | 26,31 Kč |
| 100 | 1,80820 Kč | 180,82 Kč |
| 500 | 1,32362 Kč | 661,81 Kč |
| 1 000 | 1,16638 Kč | 1 166,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82916 Kč | 2 487,48 Kč |
| 6 000 | 0,71570 Kč | 4 294,20 Kč |
| 9 000 | 0,67140 Kč | 6 042,60 Kč |
| 15 000 | 0,65620 Kč | 9 843,00 Kč |
| 21 000 | 0,65370 Kč | 13 727,70 Kč |
| 30 000 | 0,64032 Kč | 19 209,60 Kč |
| 75 000 | 0,59435 Kč | 44 576,25 Kč |
| 150 000 | 0,58946 Kč | 88 419,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |




