Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS300,LF

DigiKey Part Number
1SS300LFTR-ND - Tape & Reel (TR)
1SS300LFCT-ND - Cut Tape (CT)
1SS300LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS300,LF
Description
DIODE ARRAY GP 80V 100MA USM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
1SS300,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
USM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,43600 Kč24,36 Kč
1001,50350 Kč150,35 Kč
5001,09274 Kč546,37 Kč
1 0000,95961 Kč959,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78938 Kč2 368,14 Kč
6 0000,70336 Kč4 220,16 Kč
9 0000,65943 Kč5 934,87 Kč
15 0000,60999 Kč9 149,85 Kč
21 0000,58069 Kč12 194,49 Kč
30 0000,55219 Kč16 565,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč