N-Channel 30 V 1A (Ta) 500mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP151A11B0MR-G

DigiKey Part Number
893-XP151A11B0MR-GTR-ND - Tape & Reel (TR)
893-XP151A11B0MR-GCT-ND - Cut Tape (CT)
893-XP151A11B0MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP151A11B0MR-G
Description
MOSFET N-CH 30V 1A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1A (Ta) 500mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1012,68300 Kč126,83 Kč
1008,24170 Kč824,17 Kč
5006,32628 Kč3 163,14 Kč
1 0005,70873 Kč5 708,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,92417 Kč14 772,51 Kč
6 0004,52899 Kč27 173,94 Kč
9 0004,32769 Kč38 949,21 Kč
15 0004,10147 Kč61 522,05 Kč
21 0003,96753 Kč83 318,13 Kč
30 0003,83736 Kč115 120,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč