
XCL232B101KR-G | |
|---|---|
DigiKey Part Number | 893-XCL232B101KR-GTR-ND - Tape & Reel (TR) 893-XCL232B101KR-GCT-ND - Cut Tape (CT) 893-XCL232B101KR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL232B101KR-G |
Description | ULTRA-LLOW QUIESCENT CURRENT, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1V 150mA 1.8V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm) | |
Supplier Device Package | CL-2025-03 | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,47000 Kč | 69,47 Kč |
| 10 | 45,38400 Kč | 453,84 Kč |
| 25 | 39,08560 Kč | 977,14 Kč |
| 100 | 31,99390 Kč | 3 199,39 Kč |
| 250 | 28,54296 Kč | 7 135,74 Kč |
| 500 | 26,43712 Kč | 13 218,56 Kč |
| 1 000 | 24,68660 Kč | 24 686,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,05000 Kč | 63 150,00 Kč |
| Unit Price without VAT: | 69,47000 Kč |
|---|---|
| Unit Price with VAT: | 84,05870 Kč |


