


XCL206B183-EVB | |
|---|---|
DigiKey Part Number | 893-1158-ND |
Manufacturer | |
Manufacturer Product Number | XCL206B183-EVB |
Description | EVAL BOARD FOR XCL206B183ARG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCL206B183AR-G XCL206 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 600mA | |
Voltage - Input | 2V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | XCL206B183AR-G | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,55000 Kč | 596,55 Kč |
| Unit Price without VAT: | 596,55000 Kč |
|---|---|
| Unit Price with VAT: | 721,82550 Kč |


