


XCL206B123CR-G | |
|---|---|
DigiKey Part Number | 893-1404-2-ND - Tape & Reel (TR) 893-1404-1-ND - Cut Tape (CT) 893-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL206B123CR-G |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,27100 Kč | 372,71 Kč |
| 25 | 34,03360 Kč | 850,84 Kč |
| 100 | 30,47650 Kč | 3 047,65 Kč |
| 250 | 28,78068 Kč | 7 195,17 Kč |
| 500 | 27,75810 Kč | 13 879,05 Kč |
| 1 000 | 26,91650 Kč | 26 916,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,87696 Kč | 77 630,88 Kč |
| 6 000 | 25,36821 Kč | 152 209,26 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |



