


XCL201B331ER-G | |
|---|---|
DigiKey Part Number | 893-XCL201B331ER-GTR-ND - Tape & Reel (TR) 893-XCL201B331ER-GCT-ND - Cut Tape (CT) 893-XCL201B331ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL201B331ER-G |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 400mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,73000 Kč | 49,73 Kč |
| 10 | 36,93100 Kč | 369,31 Kč |
| 25 | 33,72240 Kč | 843,06 Kč |
| 100 | 30,19780 Kč | 3 019,78 Kč |
| 250 | 28,51752 Kč | 7 129,38 Kč |
| 500 | 27,50428 Kč | 13 752,14 Kč |
| 1 000 | 26,67038 Kč | 26 670,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,64034 Kč | 76 921,02 Kč |
| 6 000 | 25,13625 Kč | 150 817,50 Kč |
| Unit Price without VAT: | 49,73000 Kč |
|---|---|
| Unit Price with VAT: | 60,17330 Kč |


