


XCL103D333CR-G | |
|---|---|
DigiKey Part Number | 893-1386-2-ND - Tape & Reel (TR) 893-1386-1-ND - Cut Tape (CT) 893-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL103D333CR-G |
Description | DC DC CNVRTR 3.234-3.366V 1.2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.234 ~ 3.366V 350mA 0.9V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | XCL103D333CR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 350mA | |
Power (Watts) | 1.2 W | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 48,37900 Kč | 483,79 Kč |
| 25 | 41,27360 Kč | 1 031,84 Kč |
| 100 | 33,23980 Kč | 3 323,98 Kč |
| 250 | 29,29388 Kč | 7 323,47 Kč |
| 500 | 26,86694 Kč | 13 433,47 Kč |
| 1 000 | 24,83370 Kč | 24 833,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,93323 Kč | 77 799,69 Kč |
| 6 000 | 25,42357 Kč | 152 541,42 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |


