
XCL102D453CR-G | |
|---|---|
DigiKey Part Number | 893-XCL102D453CR-GTR-ND - Tape & Reel (TR) 893-XCL102D453CR-GCT-ND - Cut Tape (CT) 893-XCL102D453CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL102D453CR-G |
Description | INDUCTOR BUILT-IN STEP-UP MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 4.5V 0.65V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 34,10920 Kč | 852,73 Kč |
| 100 | 30,54160 Kč | 3 054,16 Kč |
| 250 | 28,84284 Kč | 7 210,71 Kč |
| 500 | 27,81816 Kč | 13 909,08 Kč |
| 1 000 | 26,97466 Kč | 26 974,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,95640 Kč | 74 869,20 Kč |
| 6 000 | 23,79112 Kč | 142 746,72 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |


