Non-Isolated PoL Module DC DC Converter 1 Output 3.234 ~ 3.366V 350mA 0.9V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.234 ~ 3.366V 350mA 0.9V - 6V Input
Torex Inductor built-in micro DCDC converters

XCL102D333CR-G

DigiKey Part Number
893-1380-2-ND - Tape & Reel (TR)
893-1380-1-ND - Cut Tape (CT)
893-1380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL102D333CR-G
Description
DC DC CNVRTR 3.234-3.366V 1.2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.234 ~ 3.366V 350mA 0.9V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
350mA
Power (Watts)
1.2 W
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
CL-2025-02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1038,46800 Kč384,68 Kč
2535,12560 Kč878,14 Kč
10031,45710 Kč3 145,71 Kč
25029,70796 Kč7 426,99 Kč
50028,91424 Kč14 457,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,71128 Kč80 133,84 Kč
6 00026,18629 Kč157 117,74 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč