


XCL101C331ER-G | |
|---|---|
DigiKey Part Number | 893-1397-2-ND - Tape & Reel (TR) 893-1397-1-ND - Cut Tape (CT) 893-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL101C331ER-G |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 100mA 0.9V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,26000 Kč | 49,26 Kč |
| 10 | 36,48000 Kč | 364,80 Kč |
| 25 | 33,30120 Kč | 832,53 Kč |
| 100 | 29,80890 Kč | 2 980,89 Kč |
| 250 | 28,14300 Kč | 7 035,75 Kč |
| 500 | 27,13892 Kč | 13 569,46 Kč |
| 1 000 | 26,31208 Kč | 26 312,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,29136 Kč | 75 874,08 Kč |
| 6 000 | 24,79181 Kč | 148 750,86 Kč |
| Unit Price without VAT: | 49,26000 Kč |
|---|---|
| Unit Price with VAT: | 59,60460 Kč |

